RBC20DTKD-S328

Heilind Number:SULRBC20DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKD-S328

Detailed Description

Introducing the RBC20DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 40 female contacts, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages of up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 4.83mm (.19in) and a compact connector height of 15.49mm (.61in), it offers space-saving solutions without compromising performance. The termination method of thru-hole with matte tin plating ensures robust and long-lasting connections. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications where reliability is paramount. Upgrade your PCB connectivity with the RBC20DTKD-S328 and experience seamless performance in every application.