RBC20DTKD

Heilind Number:SULRBC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKD

Detailed Description

Introducing the RBC20DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, loop bellow contact type, and a tail length of 4.83mm provide efficient connectivity. With a compact design measuring only 15.49mm in height and 9.4mm in width, the RBC20DTKD is ideal for space-constrained applications. Trust in this connector for seamless and reliable board-to-board connections in your projects.