RBC20DTKH

Heilind Number:SULRBC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKH

Detailed Description

Introducing the RBC20DTKH, a high-quality Board To Board PCB Connector designed for optimal performance in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, two rows, and Loop Bellow contact type offer versatile connectivity options. Its clearance hole mount type and Thru Hole termination method guarantee easy and secure installation. Gold-plated contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 40 positions and a 2.54mm pitch, it provides efficient signal transmission. Compact yet robust, it boasts a connector height of 15.49mm and width of 9.4mm. Whether used in aerospace, military, or industrial applications, the RBC20DTKH delivers superior performance you can rely on.