RBC20DTKI

Heilind Number:SULRBC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKI

Detailed Description

Introducing the RBC20DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in), this connector features two rows of 40 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power transmission. The termination method is through-hole, guaranteeing secure attachment to the PCB. Featuring a straight orientation and a compact design with dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, the RBC20DTKI is space-efficient. Its loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Perfect for applications requiring high-speed data transmission and power delivery, the RBC20DTKI is a top choice for engineers seeking quality and durability in their designs.