RBC20DTKN

Heilind Number:SULRBC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKN

Detailed Description

Introducing the RBC20DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. This connector features a female gender, with two rows and a pitch of 2.54mm for seamless integration. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and 40 positions cater to various connection needs, while the termination method of thru hole with matte tin plating guarantees secure and stable attachment to the PCB. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. Whether in aerospace, defense, or industrial settings, the RBC20DTKN ensures high-reliability connectivity.