| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTKS-S288 |
RBC20DTKS-S288
| Heilind Number: | SULRBC20DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 female contacts featuring gold-plated loop bellow termination, this connector ensures reliable and efficient connectivity. Made from PPS and phosphor bronze with matte tin plating, it offers excellent durability and conductivity, even in harsh environments with an operating temperature range of -65 to 125°C. The side-hole mount type and straddle orientation make installation easy, while the 0.61-inch height and compact 9.4mm width provide space-saving versatility. Rated for 700VAC at 3A, this connector is suitable for a wide range of power and signal transmission needs. Trust the RBC20DTKSS288 for secure and high-speed connections in your next project.

