RBC20DTKT-S288

Heilind Number:SULRBC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTKT-S288

Detailed Description

Introducing the RBC20DTKT-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. This connector, featuring a robust construction of PPS and Phosphor Bronze materials, ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage capacity, it meets stringent power requirements. Its female gender, 2 rows, and threaded mount type offer secure and stable installation. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees low contact resistance and enhanced conductivity. With 40 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The connector's loop bellow contact type and straddle orientation further optimize performance. Operating within a wide temperature range of -65 to 125°C, it is suitable for versatile applications. Measuring .61 inches in height and 9.4mm in width, the RBC20DTKT-S288 is compact yet highly functional. Its termination plating of matte tin ensures durability and longevity. Perfect for use in aerospace, military, and industrial systems, this connector is a reliable solution for your connectivity needs.