| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DTKT |
RBC20DTKT
| Heilind Number: | SULRBC20DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring 40 gold-plated contact positions with a pitch of 2.54 mm, it offers exceptional signal integrity. The phosphor bronze contacts with matte tin termination provide excellent conductivity and durability. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial electronics, the RBC20DTKT is the perfect choice for high-reliability applications.

