| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTMD |
RBC20DTMD
| Heilind Number: | SULRBC20DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DTMD PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring two rows and 40 positions, this female connector offers secure and efficient termination through clearance holes. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in demanding environments. The loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The matte tin termination plating guarantees durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Trust the RBC20DTMD for seamless board-to-board or card edge connections in your projects.

