RBC20DTMH

Heilind Number:SULRBC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTMH

Detailed Description

Introducing the RBC20DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it provides ample power for various electronic systems. The female connector has two rows of 40 gold-plated contact points, offering efficient signal transmission. Its clearance hole mount type and right-angle orientation make installation easy and space-saving. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. The matte tin termination plating guarantees long-term durability. Ideal for aerospace, military, and industrial applications, the RBC20DTMH is a trusted solution for your connectivity needs.