RBC20DTMI

Heilind Number:SULRBC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTMI

Detailed Description

Featuring PPS and Phosphor Bronze construction, the RBC20DTMI connector is designed for robust performance. With a 2.54mm pitch, it offers precise connectivity in high-speed applications. This female connector, with two rows and 40 positions, ensures versatile compatibility. The threaded mount type and right-angle orientation facilitate secure PCB installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, rated for 3A and 700VAC. Operating within a wide temperature range of -65 to 125°C, it guarantees reliability in diverse environments. Its .61-inch height and 9.4mm width make it compact yet efficient. Tailored for board-to-board and card edge connections, the RBC20DTMI is ideal for demanding industrial and electronic setups. Terminated with matte tin, it adheres to high-quality standards for long-lasting performance.