RBC20DTMN

Heilind Number:SULRBC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DTMN

Detailed Description

Introducing the RBC20DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 40-position, 2-row female connector has a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for power and signal transmission. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency on the PCB. With a tail length of 6.35mm, this connector is easy to install using the thru-hole termination method. Operating reliably in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Trust the RBC20DTMN for secure and durable board-to-board connections.