RBC20DTMS-S189

Heilind Number:SULRBC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTMS-S189

Detailed Description

Introducing the RBC20DTMS-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh operating environments. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Boasting a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. Its 40 positions, two rows, and loop bellow contact type cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Trust the RBC20DTMS-S189 for efficient and secure board-to-board connections in your designs.