RBC20DTMS

Heilind Number:SULRBC20DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTMS

Detailed Description

Introducing the RBC20DTMS, a high-performance Board-to-Board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The right-angle orientation with side hole mounting and through-hole termination method offers versatility in assembly. With a pitch of 2.54mm (.1 in) and 40 positions, it provides ample connectivity options while maintaining a compact size. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its durability and performance. Ideal for industrial, aerospace, and telecommunications applications, the RBC20DTMS is a reliable solution for your PCB connectivity needs.