RBC20DTMT

Heilind Number:SULRBC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTMT

Detailed Description

Introducing the RBC20DTMT, a high-quality PPS and Phosphor Bronze female connector designed for optimal performance in electronic applications. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 gold-plated contacts, it offers secure and efficient connectivity on PCBs. The threaded, right-angle mount type with thru-hole termination method makes installation easy. Its loop bellow contact type guarantees low contact resistance. Operating temperature range from -65 to 125°C ensures suitability for various environments. With a compact connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained designs. Matte tin termination plating enhances durability. Perfect for high-speed data transmission and power delivery, the RBC20DTMT is a dependable choice for demanding applications.