RBC22DCAD-S189

Heilind Number:SULRBC22DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCAD-S189

Detailed Description

Introducing the RBC22DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle orientation and two rows of 44 positions offer versatility in PCB layouts. The gold-plated hairpin contacts provide excellent signal transmission, while the matte tin termination guarantees secure soldering. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for mission-critical systems. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether for aerospace, defense, or industrial applications, the RBC22DCAD-S189 is the perfect choice for reliable and high-speed data transmission.