RBC22DCAH-S189

Heilind Number:SULRBC22DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCAH-S189

Detailed Description

Introducing the RBC22DCAH-S189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. This connector features a compact design with two rows of 44 female pins, ensuring efficient signal transmission. With a pitch of 2.54mm (.1 in) and termination through clearance holes, it offers easy installation on PCBs. The contact material, Phosphor Bronze, plated with Gold, guarantees reliable conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it strikes the perfect balance between space-saving design and functionality. Trust in the RBC22DCAH-S189 for your connectivity needs, whether in industrial, aerospace, or telecommunications settings.