RBC22DCAH

Heilind Number:SULRBC22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCAH

Detailed Description

Featuring high-performance capabilities, the RBC22DCAH is a top-tier board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers seamless connectivity. Its clearance hole mount type and through-hole termination method ensure secure attachment. Crafted with precision, it boasts phosphor bronze contacts with gold plating, guaranteeing efficient signal transmission. Operating at an impressive 700 VAC voltage, it is suitable for a wide range of electronic systems. The 44-position connector, with hairpin contact type and right-angle orientation, provides versatility in installation. With a tail length of 2.54mm and a compact design, it is ideal for space-constrained environments. Built to withstand extreme conditions, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. In the realm of high-reliability connectors, the RBC22DCAH stands out as a pinnacle of performance and quality.