| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DCAI-S189 |
RBC22DCAI-S189
| Heilind Number: | SULRBC22DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row, right-angle orientation with 44 female contacts, this connector ensures secure and reliable connectivity. Made with PPS and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for high-power applications. The gold-plated contacts and matte tin termination provide corrosion resistance and stable performance in harsh environments. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained designs. Trust the RBC22DCAI-S189 for your critical connectivity needs.

