| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCAI |
RBC22DCAI
| Heilind Number: | SULRBC22DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Female Connector, featuring a rugged design ideal for high-reliability applications. With a 2-row threaded mount and thru-hole termination, this connector ensures secure and stable connections. The 44 hairpin contacts, plated with gold for optimal conductivity, offer a current rating of 3A and a voltage rating of 700VAC. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient on PCBs. With matte tin termination plating, it guarantees durability and longevity. This connector is a perfect choice for board-to-board and card edge connections in demanding industrial and aerospace applications.

