RBC22DCAN

Heilind Number:SULRBC22DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCAN

Detailed Description

Introducing the RBC22DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring 44 gold-plated hairpin contacts on two rows, it offers secure and efficient signal transmission. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability over time. With a right-angle orientation and no mounting requirement, installation is convenient in various setups. The compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable space on PCBs. Ideal for industries where reliability is paramount, the RBC22DCAN is the perfect choice for high-reliability applications.