RBC22DCAS

Heilind Number:SULRBC22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCAS

Detailed Description

Introducing the RBC22DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 44 female contacts, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure and reliable connections, while the side-hole mount and thru-hole termination method offer easy installation. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its low-profile design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the RBC22DCAS for seamless board-to-board connectivity in your next project.