RBC22DCAT

Heilind Number:SULRBC22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCAT

Detailed Description

Introducing the RBC22DCAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm, this connector features 44 gold-plated female contacts, ensuring reliable signal transmission at a voltage of 700 VAC. The termination method is through-hole, guaranteeing secure and durable assembly. Constructed with phosphor bronze contact material and matte tin plating, this connector offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial environments. The right-angle orientation and threaded mount type provide flexibility in installation, while the compact dimensions of 9.4mm in width and 15.49mm in height save valuable PCB space. Trust the RBC22DCAT for efficient and durable board-to-board connections in your electronic applications.