| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCBH |
RBC22DCBH
| Heilind Number: | SULRBC22DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCBH, a high-performance board-to-board PCB connector designed for precision and durability. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector offers seamless connectivity for your electronic devices. It boasts a contact material of phosphor bronze with gold plating, ensuring excellent signal transmission and resistance to corrosion. The hairpin contact type and right-angle orientation make it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for diverse applications. Its matte tin termination plating guarantees reliable solder connections. Trust the RBC22DCBH for your connectivity needs, where performance meets reliability.

