| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DCBI |
RBC22DCBI
| Heilind Number: | SULRBC22DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions, this connector offers reliable connectivity in compact spaces. Featuring threaded mounting and through-hole termination, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the hairpin contact type guarantees a stable connection. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Trust the RBC22DCBI for your critical PCB connectivity needs.

