RBC22DCBN

Heilind Number:SULRBC22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCBN

Detailed Description

The RBC22DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety and performance standards. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a right-angle orientation and 44 positions on two rows, it allows for efficient cable management. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Overall, the RBC22DCBN combines rugged design with high functionality, making it an essential component for your PCB assembly needs.