RBC22DCBT-S189

Heilind Number:SULRBC22DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCBT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCBT-S189

Detailed Description

Introducing our RBC22DCBTS189 Board to Board PCB Connector, designed for high-performance applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring two rows of 44 female contacts with a pitch of 2.54mm, it allows for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and hairpin contact type make it ideal for space-saving designs. With a tail length of 4.57mm and a connector height of 15.49mm, it provides easy installation on PCBs. Terminated through holes with matte tin plating, this connector ensures solder joint integrity. Whether used in aerospace, defense, or industrial applications, the RBC22DCBTS189 guarantees high reliability and performance.