RBC22DCBT

Heilind Number:SULRBC22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCBT

Detailed Description

Introducing the RBC22DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows with a 2.54 mm pitch, and right-angle orientation make it ideal for space-saving installations. Rated for 700 VAC and 3 A, it is suitable for power and signal transmission. The gold-plated hairpin contacts guarantee low contact resistance and high durability. With a temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Boasting 44 positions and a tail length of 4.57 mm, it offers ample connectivity options. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the RBC22DCBT delivers unmatched performance and reliability.