RBC22DCCD-S189

Heilind Number:SULRBC22DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCCD-S189

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a compact design with a pitch of 2.54mm for efficient PCB connections. Designed for high reliability, this connector offers a voltage rating of 700 VAC and an amperage of 3A, making it suitable for various electronic applications. With a right-angle orientation and two rows of 44 female contacts, it allows for easy and secure mating. The contact material is gold-plated phosphor bronze for optimal conductivity, while the termination method is through-hole with a tail length of 6.35mm. Operating in a wide temperature range from -65 to 125°C, this connector ensures performance in diverse environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a space-saving solution for your PCB designs. Trust in the reliability and quality of our RBC22DCCDS189 connector for seamless board-to-board connections in your electronic systems.