| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DCCD |
RBC22DCCD
| Heilind Number: | SULRBC22DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in any environment. The two rows of 44 female contacts with gold plating offer excellent signal transmission, while the hairpin contact type and right-angle orientation facilitate easy mating. With a 3A amperage and 700VAC voltage rating, it's suitable for power and signal applications. The clearance hole mount type and thru-hole termination method provide secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and harsh environments. Trust the RBC22DCCD for robust and efficient board-to-board connections.

