| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DCCN-S189 |
RBC22DCCN-S189
| Heilind Number: | SULRBC22DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing RBC22DCCN-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring two rows of 44 gold-plated contact pins made of durable phosphor bronze, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers versatile connectivity options while meeting stringent safety standards. The right-angle orientation and through-hole mounting make it easy to integrate into circuit boards, while its operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a sleek profile measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Trust the RBC22DCCNS189 for seamless board-to-board connections in your next project.

