| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DCKD-S288 |
RBC22DCKD-S288
| Heilind Number: | SULRBC22DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCKD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 44 positions, this connector offers exceptional connectivity in tight spaces. Featuring a clearance hole mount type and gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and data applications. With a matte tin termination plating and an operating temperature range of -65 to 125 °C, it guarantees long-term performance and stability. Upgrade your connectivity solutions with the RBC22DCKD-S288, the perfect choice for demanding industries.

