RBC22DCKD

Heilind Number:SULRBC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCKD

Detailed Description

Introducing the RBC22DCKD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 44 positions for seamless connectivity. With a contact material of gold-plated phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The termination method through a clearance hole guarantees secure mounting on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and loop bellow contact type offer ease of use and durability. The matte tin termination plating enhances solderability while the compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width save valuable PCB space. Trust the RBC22DCKD for efficient and resilient board-to-board connections in your electronic designs.