| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCKH |
RBC22DCKH
| Heilind Number: | SULRBC22DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCKH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700 VAC. With a compact design and two rows of 44 female terminals, it offers efficient space utilization on PCBs. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Trust in the RBC22DCKH for robust and efficient board-to-board connections.

