| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCKI-S288 |
RBC22DCKI-S288
| Heilind Number: | SULRBC22DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC22DCKI-S288. Designed for high-performance applications, this connector features a durable threaded mount type and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a 2.54mm pitch and 44 positions across 2 rows, it offers versatile connectivity options. The loop bellow contact type and straddle orientation provide secure mating, while the operating temperature range of -65 to 125°C guarantees suitability for various environments. Meeting stringent quality standards, this connector is ideal for demanding electronic systems.

