RBC22DCKI

Heilind Number:SULRBC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCKI

Detailed Description

Introducing the RBC22DCKI, a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. This female connector features two rows with a total of 44 positions, offering ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures seamless power transmission. The termination method is through-hole, guaranteeing secure attachment to PCBs. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and threaded mount type make installation easy. With a compact height of 15.49mm and a width of 9.4mm, it saves space on your PCB layout. Trust the RBC22DCKI for your connectivity needs in demanding applications.