RBC22DCKN-S288

Heilind Number:SULRBC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCKN-S288

Detailed Description

The RBC22DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 2 rows of 44 positions allow for versatile connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing low contact resistance and long-term durability. The termination method is card extender, making it easy to install. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector's straddle orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating is matte tin, ensuring compatibility with lead-free soldering processes. Ideal for applications requiring high reliability, the RBC22DCKN-S288 is a top choice in the world of connectors.