RBC22DCKN

Heilind Number:SULRBC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCKN

Detailed Description

The RBC22DCKN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic systems. Featuring two rows of 44 female contacts with a pitch of 2.54mm, this connector ensures secure connectivity. Constructed with PPS and phosphor bronze materials, it offers excellent durability and performance. The gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and no mounting design make installation easy, and the loop bellow contact type ensures a stable connection. Compact in size, with a height of 15.49mm and width of 9.4mm, the RBC22DCKN is perfect for space-constrained environments. Whether used in consumer electronics or industrial machinery, this connector guarantees reliable performance.