RBC22DCKS-S288

Heilind Number:SULRBC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCKS-S288

Detailed Description

The RBC22DCKS-S288 is a high-performance Board-to-Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers precise connectivity in a compact form. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. It is rated for 3A and 700VAC, making it suitable for power and data-intensive systems. The Loop Bellow contact type and Card Extender termination method provide secure and reliable connections. With 44 positions and a straddle orientation, it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The Matte Tin termination plating adds further protection against corrosion. Overall, the RBC22DCKS-S288 is the ideal choice for high-reliability applications where performance and longevity are paramount.