| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCKS |
RBC22DCKS
| Heilind Number: | SULRBC22DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCKS, a high-performance female connector designed for robust board-to-board and card edge connections. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable signal transmission in demanding environments. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The thru-hole termination method and side hole mount type provide secure attachment to PCBs. The loop bellow contact type offers excellent mating durability. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers easy integration into your design. Trust in the RBC22DCKS for high-quality connectivity solutions.

