RBC22DCKT

Heilind Number:SULRBC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCKT

Detailed Description

Featuring a durable construction, the RBC22DCKT connector is designed for high-performance applications. With a female gender and two rows, it offers reliable connectivity in a variety of settings. The threaded mount type and thru hole termination method ensure secure attachment to PCBs. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and resistance to corrosion. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for power and signal transmission. Its 44 positions, each with a loop bellow contact type, provide ample connectivity options. With a straight orientation and a tail length of 4.83mm, it facilitates easy installation. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for board-to-board and card edge connections in various industries. Its wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Upgrade your connectivity solutions with the RBC22DCKT.