RBC22DCMH-S288

Heilind Number:SULRBC22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCMH-S288

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a low-profile design, is engineered for high-performance applications. With a pitch of 2.54mm (.1in) and a total of 44 positions spread across 2 rows, it ensures efficient connectivity on your PCBs. The female connector, designed for clearance hole mounting, guarantees secure installation. Its contact material, phosphor bronze with gold plating, offers excellent conductivity and durability. Operating at a voltage of 700VAC with an amperage of 3A, this connector is suitable for demanding environments. The hairpin contact type and straddle orientation further enhance its reliability. With a tail length of 13.84mm (.545in) and a compact connector height of 15.49mm (.61in), it saves valuable space on your board. The matte tin termination plating ensures a stable connection. This connector, with an operating temperature range of -65 to 125°C, is ideal for industrial and harsh environments, meeting your high-reliability requirements. Upgrade your PCB designs with the RBC22DCMHS288 connector.