RBC22DCMH

Heilind Number:SULRBC22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCMH

Detailed Description

Introducing the RBC22DCMH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a total of 44 positions, allowing for seamless connectivity. Its contact material crafted from phosphor bronze with gold plating ensures excellent conductivity and durability. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The hairpin contact type and straight orientation further enhance its functionality. Rated for an extensive operating temperature range from -65 to 125°C, it excels even in harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. With matte tin termination plating ensuring corrosion resistance, the RBC22DCMH guarantees long-term performance. Whether in industrial settings or high-reliability applications, this connector delivers exceptional quality and connectivity.