RBC22DCMI-S288

Heilind Number:SULRBC22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCMI-S288

Detailed Description

This PPS & Phosphor Bronze female connector, with SKU RBC22DCMI-S288, offers reliable performance in high-tech applications. Featuring two rows with a pitch of 2.54mm, it ensures secure connections on PCBs. The threaded mount type and card extender termination method guarantee stability during operation. Crafted with gold-plated phosphor bronze contacts, it delivers excellent conductivity with a voltage rating of 700VAC. With 44 hairpin contact positions and a tail length of 13.84mm, it accommodates complex circuit designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, fits seamlessly into electronic systems. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Trust in the RBC22DCMIS288 for efficient board-to-board and card edge connections in your projects.