RBC22DCMI

Heilind Number:SULRBC22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCMI

Detailed Description

Introducing the RBC22DCMI, a high-performance board-to-board PCB connector designed for precision connectivity. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 44 positions, this connector offers seamless integration in electronic assemblies. Featuring a female gender, threaded mount type, and wire wrap termination method, it ensures secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. With a tail length of 14.22mm (.56 in) and compact dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers versatility in installation. Ideal for applications demanding high reliability, the RBC22DCMI is a perfect choice for aerospace, defense, and industrial electronics.