RBC22DCMN-S288

Heilind Number:SULRBC22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCMN-S288

Detailed Description

Introducing the RBC22DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and 44 positions offers versatile connectivity options. Its card extender termination method and gold-plated contacts guarantee excellent signal transmission. Operating at a voltage of 700 VAC and a current of 3A, this connector is suitable for a wide range of power and signal applications. With a pitch of 2.54mm, it allows for precise and secure connections on PCBs. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a low profile design, it is easy to install in compact spaces. Its matte tin termination plating ensures durability and corrosion resistance. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.