RBC22DCMN

Heilind Number:SULRBC22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCMN

Detailed Description

Introducing RBC22DCMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with durability and reliability in mind, this female connector features two rows of 44 hairpin contact positions, all made of gold-plated phosphor bronze for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it ensures seamless power and signal transmission even in demanding applications. The wire wrap termination method and matte tin plating guarantee secure and efficient assembly, while its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for easy integration into tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and telecommunications systems where performance and longevity are paramount. Upgrade your connectivity solutions with the RBC22DCMN.