RBC22DCMS-S288

Heilind Number:SULRBC22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCMS-S288

Detailed Description

The RBC22DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact design featuring two rows of 44 female pins, this connector ensures seamless connectivity on PCBs. The termination method using a side hole and card extender guarantees secure attachment. Made of durable phosphor bronze with gold plating, the contacts offer excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance signal integrity. With a tail length of 13.84mm and a connector height of 15.49mm, it provides ample space for efficient PCB routing. The matte tin termination plating ensures solderability and durability. Tested for reliability in harsh environments, this connector is ideal for use in various industries requiring high-quality interconnect solutions.