RBC22DCMS

Heilind Number:SULRBC22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCMS

Detailed Description

Introducing the RBC22DCMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring two rows of 44 female contacts, each with a contact pitch of 2.54mm, it ensures secure and reliable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the wire wrap termination method offers easy installation. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and side hole mount type provide versatility in mounting options. Trust in the RBC22DCMS for seamless board-to-board connections in your critical systems.