RBC22DCMT-S288

Heilind Number:SULRBC22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCMT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, featuring a durable and reliable design for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Its female gender, 2 rows, and threaded mount type offer secure connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee optimal signal integrity. Each of the 44 hairpin contact positions, with a pitch of 2.54mm, is meticulously engineered for precision. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures longevity and robustness. Whether for aerospace, defense, or industrial applications, this RoHS compliant connector, designated as SKU RBC22DCMT-S288, is the perfect choice for your connectivity needs.